Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTN6S1602-13P2BLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82H7943
Product RangeTrident Neptune Series
Also Known As192900-0561
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.160 |
| 5+ | $19.570 |
| 10+ | $17.980 |
| 25+ | $16.850 |
| 50+ | $16.040 |
| 100+ | $15.280 |
Price for:Each
Minimum: 1
Multiple: 1
$21.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTN6S1602-13P2BLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82H7943
Product RangeTrident Neptune Series
Also Known As192900-0561
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTrident Neptune Series
Circular Connector Shell StyleStraight Plug
No. of Contacts15Contacts
Circular Contact TypeCrimp / Solder Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp / Solder Pin - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
Trident Neptune Series
No. of Contacts
15Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
