Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoXLR-4-12CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93F4042
Product RangeXLR Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.960 |
| 5+ | $16.610 |
| 10+ | $15.260 |
| 25+ | $14.120 |
| 50+ | $13.620 |
| 100+ | $12.970 |
| 250+ | $12.160 |
Price for:Each
Minimum: 1
Multiple: 1
$17.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoXLR-4-12CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93F4042
Product RangeXLR Series
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeXLR Series
SVHCTo Be Advised
Product Overview
The XLR-4-12C is a 4-contact XLR Audio Connector with silver-plated copper alloy contacts and satin nickel-plated aluminum alloy shell. The 127007-0065 male plug features chloroprene socket insulator and nylon pin insulator. Resilient socket insulation which maximizes performance in humid conditions and minimizes vibration and electrical noise. Rugged design to withstand extreme field use and it can be modified to rectangular small flange receptacle.
- Highly reliable machine contacts
- Quick disconnect latch lock
- Low resistivity satin finish
- 1400VAC Dielectric withstanding voltage
- 5000MΩ at 500VDC Minimum insulation resistance
Applications
Audio, Test & Measurement, Signal Processing, Consumer Electronics, Portable Devices, Medical
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
To Be Advised
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
XLR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
