Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT SEALECTRO
Manufacturer Part No050-622-9188310Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.90F2499
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $52.920 |
| 5+ | $49.770 |
| 10+ | $47.670 |
| 25+ | $45.780 |
| 50+ | $43.500 |
| 100+ | $41.490 |
Price for:Each
Minimum: 1
Multiple: 1
$52.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT SEALECTRO
Manufacturer Part No050-622-9188310Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.90F2499
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
The 050-622-9188310 is a crimp SMA Straight Plug made of passivated gold plated brass body with gold-plated brass contacts and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
