Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT SEALECTRO
Manufacturer Part No055-939-9049FCDCopy
Newark Part No.24M9816
Your Part Number
96 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.980 |
| 50+ | $29.380 |
| 100+ | $27.140 |
| 250+ | $25.490 |
| 500+ | $24.070 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$31.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT SEALECTRO
Manufacturer Part No055-939-9049FCDCopy
Newark Part No.24M9816
RF / Coaxial Termination TypePCB Termination
Operating Frequency Min-
Coaxial Cable TypeRG174, RG179, RG188, RG316
Frequency Max-
Operating Frequency Max-
Connector Gender-
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
PCB Termination
Coaxial Cable Type
RG174, RG179, RG188, RG316
Operating Frequency Max
-
Impedance
50ohm
SVHC
To Be Advised
Operating Frequency Min
-
Frequency Max
-
Connector Gender
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
