Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No11-104Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.23F161
Product Range11 Series
Your Part Number
2,762 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.650 |
| 5+ | $30.200 |
| 10+ | $26.730 |
| 25+ | $24.760 |
| 50+ | $24.360 |
| 100+ | $20.700 |
| 250+ | $20.290 |
| 5000+ | $19.870 |
Price for:Each
Minimum: 1
Multiple: 1
$33.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No11-104Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.23F161
Product Range11 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom28V
Product Range11 Series
Contact Voltage AC Nom250V
Operating Force Max8ozf
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 11-104 is a single-pole double-throw (SPDT) miniature Butterfly® double-break Snap Action Switch with end solder terminal and a pin plunger actuator. It is ideal for tough applications where high current capability and Butterfly® reliability are needed.
- 0.050" Maximum pretravel
- 0.015" Minimum over-travel
- 8oz + 3oz Operating force
- 4oz Minimum release force
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
11 Series
Operating Force Max
8ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
