Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITW SWITCHES |
|---|---|
| Manufacturer Part No | 11-204Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 23F162 |
| Product Range | 11 Series |
| Your Part Number | |
| Technical Datasheet |
441 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.800 |
| 5+ | $27.760 |
| 10+ | $26.570 |
| 25+ | $25.210 |
| 50+ | $23.520 |
| 100+ | $22.160 |
| 250+ | $20.130 |
| 5000+ | $18.970 |
Price for:Each
Minimum: 1
Multiple: 1
$29.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITW SWITCHES |
|---|---|
| Manufacturer Part No | 11-204Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 23F162 |
| Product Range | 11 Series |
| Technical Datasheet | |
| Microswitch Type | Miniature |
| Microswitch Actuator | Pin Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Screw |
| Contact Current Max | 10A |
| Contact Voltage DC Nom | 28V |
| Product Range | 11 Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 8ozf |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The 11-204 is a single-pole double-throw (SPDT) miniature Butterfly® double-break Snap Action Switch with #4 screw terminal and a pin plunger actuator. It is ideal for tough applications where high current capability and Butterfly® reliability are needed.
- 0.050" Maximum pretravel
- 0.015" Minimum over-travel
- 8oz + 3oz Operating force
- 4oz Minimum release force
Applications
Industrial
Technical Specifications
| Microswitch Type | Miniature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 10A |
| Product Range | 11 Series |
| Operating Force Max | 8ozf |
| Microswitch Actuator | Pin Plunger |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage DC Nom | 28V |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
