Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No14-324Copy
Newark Part No.61F2041
Product RangeButterfly 14 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No14-324Copy
Newark Part No.61F2041
Product RangeButterfly 14 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage DC Nom-
Product RangeButterfly 14 Series
Contact Voltage AC Nom480V
Operating Force Max12ozf
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 14-324 is a single-pole double-throw (SPDT) standard-mount miniature Butterfly® double-break Snap Action Switch with an over-travel panel-mount actuator. It is ideal for high current applications which require long life and reliability.
- 0.074" Maximum pretravel
- 12 ±3oz Operating force
- 4oz Minimum release force
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
20A
Product Range
Butterfly 14 Series
Operating Force Max
12ozf
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
480V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
