Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No22-204Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.90F8377
Product RangeButterfly 22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $57.940 |
Price for:Each
Minimum: 100
Multiple: 100
$5,794.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No22-204Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.90F8377
Product RangeButterfly 22 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationDPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom28V
Product RangeButterfly 22 Series
Contact Voltage AC Nom250V
Operating Force Max17ozf
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 22 series double-pole double-break rugged Butterfly® miniature Mechanism Switch can be configured for form XX, form YY or form ZZ switching. This unique design is ideal for your toughest applications where reliability is a must. It is suitable for pendant controls, door openers for transit equipment, valve actuator, lift trucks and interlock kiosk.
- Gold or silver contacts
- Variety of terminal styles
- Roller lever and overtravel plunger actuator are available
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
Butterfly 22 Series
Operating Force Max
17ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
