Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No22-304Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.23F185
Product RangeButterfly 22 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $87.240 |
| 5+ | $81.800 |
| 10+ | $76.350 |
| 25+ | $69.790 |
| 50+ | $65.440 |
| 100+ | $62.180 |
| 250+ | $62.160 |
Price for:Each
Minimum: 1
Multiple: 1
$87.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No22-304Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.23F185
Product RangeButterfly 22 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationDPDT
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom28V
Product RangeButterfly 22 Series
Contact Voltage AC Nom250V
Operating Force Max17ozf
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 22-304 is a double-pole double-throw (DPDT) Snap Action Switch with side solder terminals. This 22 series miniature Butterfly® mechanism switch is ideal for toughest applications where reliability is a must. It can be configured for Form XX, Form YY or Form ZZ switching.
- 17±5oz Operating force
- 4oz Minimum release force
- UL recognized and CSA certified
Applications
Sensing & Instrumentation, Automotive, Power Management, Security, Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
Butterfly 22 Series
Operating Force Max
17ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
