Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No26-810Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.95B9261
Product Range26 Series
Your Part Number
1,201 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $72.060 |
| 5+ | $68.790 |
| 10+ | $65.500 |
| 25+ | $62.540 |
| 50+ | $55.240 |
| 100+ | $54.820 |
| 250+ | $53.730 |
Price for:Each
Minimum: 1
Multiple: 1
$72.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No26-810Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.95B9261
Product Range26 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationDPDT
Switch TerminalsSolder
Contact Current Max8A
Contact Voltage DC Nom28V
Product Range26 Series
Contact Voltage AC Nom115V
Operating Force Max18ozf
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 26-810 is a double-pole double-throw (DPDT) subminiature Snap Action Switch with enhanced gold-plated contacts for high or low power applications and thermoplastic case sealed to prevent flux intrusion. This KAP 26 series simultaneous snap action switch features end solder terminals. Ideal for critical applications where long life and reliability are needed.
- Meets MIL-PRF-8805/77
Applications
Defence, Military & Aerospace, Avionics, Industrial, Medical, Power Management
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
DPDT
Contact Current Max
8A
Product Range
26 Series
Operating Force Max
18ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
115V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 26-810
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
