
Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.460 |
| 5+ | $23.590 |
| 10+ | $21.960 |
| 25+ | $20.090 |
| 50+ | $19.690 |
| 100+ | $19.280 |
| 250+ | $18.880 |
| 5000+ | $18.480 |
Product Information
Product Overview
The 57-111 from ITW Switches is a miniature vandal resistant pushbutton switch. This is a momentary action, rugged panel sealed push button switches with a round button and bezel. The body and button are manufactured from a non-spark zinc alloy and are velour chrome plated. 57-111 switch is panel sealed to IP67 and is designed to be impact resistant. The small size, robustness and panel sealing make this switch ideal in harsh environments.
- SPST contact configuration
- Current rating is 400mA at 32VAC
- Maximum switching power is 16VA
- Operating temperature range from -40°C to 125°C
- Operating force is 3N
- Non illuminated
- Solder terminals
Applications
Industrial, Power Management, Automation & Process Control, Communications & Networking, Sensing & Instrumentation, Defence, Military & Aerospace, Security
Technical Specifications
57 Series
SPST-NO-DB
Round
400mA
125V
3N
50V
IP67
Solder Lug
-
16.1mm
Momentary
Natural
400mA
32V
100mA
50V
Panel Mount
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
