Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No59-311Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50F1492
Product Range59 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 250+ | $22.533 |
| 5000+ | $22.365 |
Price for:Each
Minimum: 250
Multiple: 250
$5,633.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No59-311Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50F1492
Product Range59 Series
Technical Datasheet
Panel Cutout Diameter13.6mm
Product Range59 Series
Contact Voltage AC Nom125V
Contact Voltage DC Nom50V
Contact ConfigurationSPST-NO-DB
Switch OperationMomentary
Contact Current Max400mA
Pushbutton Actuator StyleRound
Contact Current AC Max400mA
Actuator / Cap ColourBlack
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 59-311 is a single-pole single-throw (SPST) miniature metal panel sealed Pushbutton Switch with solder terminal, high round bezel and a black button. The 59 series rugged panel sealed pushbutton is made of a special high creep strength non-spark zinc alloy suitable for use in mining or other potentially explosive atmospheres where dust and moisture are problematic.
- Momentary action
- Non-spark material
- 500,000 Life cycles at max power
- Impact-resistant
- Gold-plated contacts
- Wide temperature range from -55 to +125°C
- IP67 Protection rating (panel sealed)
Applications
Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Panel Cutout Diameter
13.6mm
Contact Voltage AC Nom
125V
Contact Configuration
SPST-NO-DB
Contact Current Max
400mA
Contact Current AC Max
400mA
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (07-Nov-2024)
Product Range
59 Series
Contact Voltage DC Nom
50V
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
