
Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.680 |
| 5+ | $29.940 |
| 10+ | $29.190 |
| 25+ | $29.180 |
| 50+ | $29.170 |
| 100+ | $28.580 |
| 250+ | $28.000 |
| 5000+ | $27.420 |
Product Information
Product Overview
The 59-312 is a single-pole single-throw (SPST) rugged panel sealed Pushbutton Switch made of a special high creep strength non-spark zinc alloy suitable for use in mining or other potentially explosive atmospheres where dust and moisture are problematic. This 59 series momentary action switch features gold plated palladium nickel contacts, gold plated brass terminals, high round bezel and red PBT thermoplastic button. The series 59 mounts easily into panels of minimum 1.5mm and maximum 3mm thickness. Front panel sealing to IP67 is achieved by a sealing "O" ring fitted into a premachined groove on the body of the switch before it is inserted into the panel hole cut-out. It is held onto the panel by means of a brass hex nut tightened down by a 14mm spanner, to a torque of between 1.5Nm to 3.0Nm to achieve the correct sealing pressure. A "D" flat is provided to prevent rotation.
- Non-spark material
- 500000 Life cycles at maximum power
- -55 to 125°C Wide temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Automation & Process Control, Mining, Oil & Gas
Technical Specifications
13.6mm
125V
50V
Momentary
Red
32V
50V
Panel Mount
Non Illuminated
No SVHC (07-Nov-2024)
59 Series
SPST-NO-DB
400mA
Round
400mA
100mA
IP67
Solder Lug
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
