Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No59-313Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50F1493
Product Range59 Series
Your Part Number
295 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.960 |
| 5+ | $25.320 |
| 10+ | $23.660 |
| 25+ | $22.700 |
| 50+ | $21.590 |
| 100+ | $20.880 |
| 250+ | $19.580 |
| 5000+ | $18.770 |
Price for:Each
Minimum: 1
Multiple: 1
$26.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No59-313Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50F1493
Product Range59 Series
Technical Datasheet
Panel Cutout Diameter13.6mm
Product Range59 Series
Contact Voltage AC Nom125V
Contact Voltage DC Nom50V
Contact ConfigurationSPST-NO-DB
Contact Current Max400mA
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 59 series miniature metal panel sealed Pushbutton Switch made of a special high creep strength non-spark zinc alloy suitable for use in mining or other potentially explosive atmospheres where dust and moisture are problematic.
- IP67 Protection rating
- Momentary action
- Non-spark material
- Impact-resistant
- Gold contacts
- -55 to 125°C Operating temperature range
- 500000-cycle Operating life
Applications
Logistics, Communications & Networking, Sensing & Instrumentation, Defence, Military & Aerospace, Industrial
Technical Specifications
Panel Cutout Diameter
13.6mm
Contact Voltage AC Nom
125V
Contact Configuration
SPST-NO-DB
Switch Operation
Momentary
Actuator / Cap Colour
Green
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (07-Nov-2024)
Product Range
59 Series
Contact Voltage DC Nom
50V
Contact Current Max
400mA
Pushbutton Actuator Style
Round
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
