Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No65-401000Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.25F2138
Product Range65 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $178.830 |
| 5+ | $175.250 |
| 10+ | $171.680 |
| 25+ | $168.090 |
| 50+ | $164.520 |
| 100+ | $160.940 |
| 10000+ | $157.360 |
Price for:Each
Minimum: 1
Multiple: 1
$178.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No65-401000Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.25F2138
Product Range65 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom28V
Product Range65 Series
Contact Voltage AC Nom250V
Operating Force Max36ozf
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 65-401000 is a single-pole double-throw (SPDT) sealed subminiature Snap Action Switch with solder terminals, an over-travel plunger actuator and gold plated contact. These 65 series rugged metal enclosed sealed switch use the Butterfly® switch mechanism providing long-life, durability and reliability.
- Meets the (watertight) requirements per MIL-PRF-8805 enclosure design symbol 3
- -55 to +85°C Temperature range
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
65 Series
Operating Force Max
36ozf
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
