Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITW SWITCHES |
|---|---|
| Manufacturer Part No | 76-1200Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 23F188 |
| Your Part Number | |
| Technical Datasheet |
737 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.420 |
| 5+ | $30.190 |
| 10+ | $26.940 |
| 25+ | $24.700 |
| 50+ | $24.140 |
| 100+ | $20.520 |
| 250+ | $20.110 |
| 5000+ | $19.700 |
Price for:Each
Minimum: 1
Multiple: 1
$33.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITW SWITCHES |
|---|---|
| Manufacturer Part No | 76-1200Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 23F188 |
| Technical Datasheet | |
| For Use With | Itw Switches 16 and 26 Series Snap Action Switches |
| IP / NEMA Rating | - |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The 76-1200 is a Roller Lever Actuator for use with 16 and 26 series snap action switches.
Applications
Medical, Industrial, Defence, Military & Aerospace
Technical Specifications
| For Use With | Itw Switches 16 and 26 Series Snap Action Switches |
|---|---|
| Product Range | - |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
