Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part NoSA12-RB-N-BL-S-N-GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AK2902
Product RangeSA12 Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.440 |
| 5+ | $19.340 |
| 10+ | $18.050 |
| 25+ | $16.810 |
| 50+ | $15.470 |
| 100+ | $14.560 |
| 250+ | $13.370 |
Price for:Each
Minimum: 1
Multiple: 1
$20.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part NoSA12-RB-N-BL-S-N-GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AK2902
Product RangeSA12 Series
Technical Datasheet
Product RangeSA12 Series
Panel Cutout Diameter13.58mm
Contact ConfigurationSPDT-DB
Switch OperationMomentary
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourBlue
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC28V
IP RatingIP67
IP RatingIP67
Switch MountingPanel, Snap-In
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SA12 Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67
Switch Mounting
Panel, Snap-In
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
13.58mm
Switch Operation
Momentary
Actuator / Cap Colour
Blue
Contact Voltage VAC
-
Contact Voltage VDC
28V
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
