Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDS35-12ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02AC9673
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.830 |
| 10+ | $11.070 |
| 25+ | $10.740 |
| 50+ | $9.700 |
| 100+ | $9.140 |
| 250+ | $8.030 |
| 500+ | $7.810 |
Price for:Each
Minimum: 1
Multiple: 1
$11.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDS35-12ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02AC9673
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current49A
Forward Voltage Max1.55V
Diode Module ConfigurationSingle
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current650A
Diode MountingStud
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.55V
Diode Case Style
DO-203AB
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
To Be Advised
Average Forward Current
49A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
650A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate