Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X61-06CCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.34AC1465
Product RangeDSEI2
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $44.760 |
| 5+ | $41.540 |
| 10+ | $38.300 |
| 25+ | $38.120 |
| 50+ | $37.300 |
| 100+ | $36.480 |
| 250+ | $35.750 |
Price for:Each
Minimum: 1
Multiple: 1
$44.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X61-06CCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.34AC1465
Product RangeDSEI2
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current120A
Forward Voltage Max1.8V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current550A
Diode MountingPanel
Product RangeDSEI2
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.8V
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
120A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
550A
Product Range
DSEI2
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate