Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | DSEI2X61-10BCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 96K8783 |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
560 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.870 |
| 5+ | $50.200 |
| 10+ | $44.520 |
| 25+ | $42.110 |
| 50+ | $39.680 |
| 100+ | $39.090 |
| 250+ | $38.310 |
Price for:Each
Minimum: 1
Multiple: 1
$55.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | DSEI2X61-10BCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 96K8783 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1kV |
| Average Forward Current | 60A |
| Forward Voltage Max | 2.3V |
| Diode Module Configuration | Dual Isolated |
| Diode Case Style | SOT-227B |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 500A |
| Diode Mounting | Panel |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The DSEI2X61-10B is a Fast Recovery Epitaxial Diode (FRED) features planar passivated chip, very short recovery time, extremely low switching losses and soft recovery behaviour. Suitable for inductive heating and melting, ultrasonic cleaners and welders.
- High reliability circuit operation
- Low voltage peaks for reduced protection circuits
- Low noise switching
- Low losses
- Operating at lower temperature or space saving by reduced cooling
- 180W at 25°C Total power
Applications
Power Management, HVAC
Technical Specifications
| Repetitive Peak Reverse Voltage | 1kV |
|---|---|
| Forward Voltage Max | 2.3V |
| Diode Case Style | SOT-227B |
| Operating Temperature Max | 150°C |
| Diode Mounting | Panel |
| SVHC | No SVHC (17-Jan-2023) |
| Average Forward Current | 60A |
|---|---|
| Diode Module Configuration | Dual Isolated |
| No. of Pins | 4Pins |
| Forward Surge Current | 500A |
| Product Range | - |
Technical Docs (3)
Alternatives for DSEI2X61-10B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |