Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | DSEP2X31-06ACopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 58M5221 |
| Product Range | DSEP2 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
840 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.750 |
| 10+ | $30.640 |
| 100+ | $30.290 |
| 500+ | $29.680 |
| 1000+ | $29.090 |
| 2500+ | $28.480 |
| 10000+ | $27.870 |
Price for:Each
Minimum: 1
Multiple: 1
$41.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | DSEP2X31-06ACopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 58M5221 |
| Product Range | DSEP2 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 30A |
| Forward Voltage Max | 1.58V |
| Diode Module Configuration | Dual Isolated |
| Diode Case Style | SOT-227B |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 250A |
| Diode Mounting | Panel |
| Product Range | DSEP2 |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The DSEP2X31-06A is a 60A HiPerFRED™ Epitaxial Diode with soft recovery. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
- Isolation voltage 2500V~
- Planar passivated chips
- Very short recovery time
- Extremely low switching losses
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for low EMI/RFI
- Low IRM reduces - Power dissipation within the diode
- Low IRM reduces - Turn-on loss in the commutating switch
- 2 Independent FRED in 1 package
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Forward Voltage Max | 1.58V |
| Diode Case Style | SOT-227B |
| Operating Temperature Max | 150°C |
| Diode Mounting | Panel |
| SVHC | No SVHC (17-Jan-2023) |
| Average Forward Current | 30A |
|---|---|
| Diode Module Configuration | Dual Isolated |
| No. of Pins | 4Pins |
| Forward Surge Current | 250A |
| Product Range | DSEP2 |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |