Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSI30-12ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.96K8786
Product RangeDSI30
Your Part Number
43 In Stock
1,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $3.700 |
| 25+ | $2.980 |
| 50+ | $2.260 |
| 100+ | $2.050 |
| 250+ | $1.860 |
| 500+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSI30-12ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.96K8786
Product RangeDSI30
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max630mV
Reverse Recovery Time-
Forward Surge Current300A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins2Pins
Product RangeDSI30
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSI30-12A is a Standard Rectifier features planar passivated chips, very low leakage current and very low forward voltage drop. This rectifier is suitable for single- and three-phase bridge configurations.
- Improved thermal behaviour
- 0.82V Threshold voltage
- 14.1mΩ Slope resistance
- 160W at 25°C Total power dissipation
- 10pF at 400V/1MHz Junction capacitance
- Epoxy meets UL94V-0
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
630mV
Forward Surge Current
300A
Diode Case Style
TO-220AB
Product Range
DSI30
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate