Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSI30-16ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AC9668
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $3.730 |
| 25+ | $3.010 |
| 50+ | $2.280 |
| 100+ | $2.070 |
| 250+ | $1.880 |
| 500+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSI30-16ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AC9668
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time-
Forward Surge Current300A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.6V
Forward Surge Current
300A
Diode Case Style
TO-220AC
Product Range
-
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate