Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSP25-12ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96K8804
Product RangeDSP25
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 10+ | $5.400 |
| 25+ | $5.150 |
| 50+ | $4.890 |
| 100+ | $4.640 |
| 250+ | $4.390 |
| 500+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$8.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSP25-12ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96K8804
Product RangeDSP25
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current28A
Diode ConfigurationDual Series
Forward Voltage Max630mV
Reverse Recovery Time-
Forward Surge Current300A
Operating Temperature Max180°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Product RangeDSP25
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSP25-12A is a Standard Rectifier features planar passivated chips, very low leakage current and very low forward voltage drop. This rectifier is suitable for single- and three-phase bridge configurations.
- Improved thermal behaviour
- 0.81V Threshold voltage
- 13.8mΩ Slope resistance
- 160W at 25°C Total power dissipation
- 10pF at 400V/1MHz Junction capacitance
- Epoxy meets UL94V-0
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Dual Series
Reverse Recovery Time
-
Operating Temperature Max
180°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
28A
Forward Voltage Max
630mV
Forward Surge Current
300A
Diode Case Style
TO-247AD
Product Range
DSP25
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate