Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSP45-16ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96K8806
Product RangeDSP45
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.580 |
| 10+ | $9.140 |
| 25+ | $7.680 |
| 50+ | $6.230 |
| 100+ | $5.700 |
| 250+ | $5.270 |
| 500+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$10.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSP45-16ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96K8806
Product RangeDSP45
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current45A
Diode ConfigurationDual Series
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current480A
Operating Temperature Max175°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Product RangeDSP45
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSP45-16A is a phase leg Standard Rectifier with epoxy case, meets UL94V-0 flammability classification. It is suitable for single and three phase bridge configurations.
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Improved thermal behaviour
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Dual Series
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
45A
Forward Voltage Max
1.1V
Forward Surge Current
480A
Diode Case Style
TO-247AD
Product Range
DSP45
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate