Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSP8-08ACopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.02AC9670
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $3.140 |
| 25+ | $2.790 |
| 50+ | $2.440 |
| 100+ | $2.220 |
| 250+ | $2.010 |
| 500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSP8-08ACopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.02AC9670
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current8A
Diode ConfigurationDual Series
Forward Voltage Max1.35V
Reverse Recovery Time-
Forward Surge Current110A
Operating Temperature Max175°C
Diode Case StyleTO-220
No. of Pins3Pins
Product Range-
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Dual Series
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.35V
Forward Surge Current
110A
Diode Case Style
TO-220
Product Range
-
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate