Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | DSS2X61-01ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 96K8820 |
| Product Range | DSS2X |
| Your Part Number | |
| Technical Datasheet |
279 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.510 |
| 5+ | $38.480 |
| 10+ | $27.240 |
| 25+ | $26.690 |
| 50+ | $26.150 |
| 100+ | $25.600 |
| 250+ | $25.050 |
Price for:Each
Minimum: 1
Multiple: 1
$40.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | DSS2X61-01ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 96K8820 |
| Product Range | DSS2X |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 120A |
| Forward Voltage Max | 1.1V |
| Diode Module Configuration | Dual Isolated |
| Diode Case Style | SOT-227B |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 700A |
| Diode Mounting | Panel |
| Product Range | DSS2X |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
The DSS2X61-01A is a 4-pin high performance Schottky Diode with SOT-227B (minibloc) housing and Cu base plate internal DCB isolated. It is suitable for use with the rectifiers in switch mode power supplies (SMPS) and freewheeling diode in low voltage converters.
- Very low Vf
- Extremely low switching losses
- Low Irm values
- Improved thermal behavior
- High reliability circuit operation
- Low voltage peaks for reduced protection circuits
- Low noise switching
- UL94V-0 Flammability rating
Applications
Power Management, Signal Processing
Technical Specifications
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Forward Voltage Max | 1.1V |
| Diode Case Style | SOT-227B |
| Operating Temperature Max | 150°C |
| Diode Mounting | Panel |
| SVHC | No SVHC (12-Jan-2017) |
| Average Forward Current | 120A |
|---|---|
| Diode Module Configuration | Dual Isolated |
| No. of Pins | 4Pins |
| Forward Surge Current | 700A |
| Product Range | DSS2X |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |