Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSSK30-018ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96K8827
Product RangeDSSK3
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
| 10+ | $4.610 |
| 25+ | $4.170 |
| 50+ | $3.740 |
| 100+ | $3.300 |
| 250+ | $2.860 |
| 500+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSSK30-018ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96K8827
Product RangeDSSK3
Technical Datasheet
Repetitive Peak Reverse Voltage180V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247AD
No. of Pins3Pins
Forward Voltage Max720mV
Forward Surge Current120A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeDSSK3
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
180V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
120A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-247AD
Forward Voltage Max
720mV
Operating Temperature Max
175°C
Product Range
DSSK3
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate