Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSSK70-008ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96K8835
Product RangeDSSK7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.800 |
Price for:Each
Minimum: 1
Multiple: 1
$6.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSSK70-008ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96K8835
Product RangeDSSK7
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current70A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247AD
No. of Pins3Pins
Forward Voltage Max660mV
Forward Surge Current600A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeDSSK7
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DSSK70-008A is a Power Schottky Rectifier with common cathode. It is suitable for use in switch mode power supplies (SMPS) and free-wheeling diode in low voltage converters.
- International standard package
- Very low VF
- Extremely low switching losses
- Low IRM values
- UL94V-0 Flammability rating
- High reliability circuit operation
- Low voltage peaks for reduced protection circuits
- Low noise switching
- Low losses
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
600A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
70A
Diode Case Style
TO-247AD
Forward Voltage Max
660mV
Operating Temperature Max
175°C
Product Range
DSSK7
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate