Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH10N80PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AH4540
Product RangePolar HiPerFET
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
| 10+ | $6.970 |
| 25+ | $5.880 |
| 50+ | $4.780 |
| 100+ | $4.420 |
| 250+ | $4.060 |
| 500+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH10N80PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AH4540
Product RangePolar HiPerFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id10A
On Resistance Rds(on)1.1ohm
Drain Source On State Resistance1.1ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
Power Dissipation300W
Power Dissipation Pd300W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar HiPerFET
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
800V
On Resistance Rds(on)
1.1ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
300W
No. of Pins
3Pins
Product Range
Polar HiPerFET
SVHC
Lead (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
10A
Drain Source On State Resistance
1.1ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5.5V
Power Dissipation Pd
300W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate