Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFK80N50Q3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.02AC9811
Product RangeHiPerFET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.890 |
| 5+ | $54.670 |
| 10+ | $52.210 |
| 25+ | $49.500 |
| 50+ | $47.040 |
| 100+ | $46.300 |
| 250+ | $45.310 |
Price for:Each
Minimum: 1
Multiple: 1
$56.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFK80N50Q3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.02AC9811
Product RangeHiPerFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id80A
On Resistance Rds(on)0.065ohm
Drain Source On State Resistance0.065ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6.5V
Power Dissipation Pd1.25kW
Power Dissipation1.25kW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHiPerFET
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.065ohm
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation Pd
1.25kW
No. of Pins
3Pins
Product Range
HiPerFET
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6.5V
Power Dissipation
1.25kW
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate