Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | IXGH60N60C3D1Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 71AH4560 |
| Product Range | GenX3 Series |
| Your Part Number | |
| Technical Datasheet |
90 In Stock
296 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.450 |
| 10+ | $16.100 |
| 25+ | $13.750 |
| 50+ | $11.400 |
| 100+ | $10.620 |
| 250+ | $9.850 |
| 500+ | $9.650 |
Price for:Each
Minimum: 1
Multiple: 1
$18.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | IXGH60N60C3D1Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 71AH4560 |
| Product Range | GenX3 Series |
| Technical Datasheet | |
| Continuous Collector Current | 75A |
| DC Collector Current | 75A |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Saturation Voltage Vce(on) | 2.2V |
| Power Dissipation Pd | 380W |
| Power Dissipation | 380W |
| Collector Emitter Voltage Max | 600V |
| Collector Emitter Voltage V(br)ceo | 600V |
| Transistor Case Style | TO-247 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Transistor Mounting | Through Hole |
| Product Range | GenX3 Series |
| SVHC | To Be Advised |
Technical Specifications
| Continuous Collector Current | 75A |
|---|---|
| Collector Emitter Saturation Voltage | 2.2V |
| Power Dissipation Pd | 380W |
| Collector Emitter Voltage Max | 600V |
| Transistor Case Style | TO-247 |
| Operating Temperature Max | 150°C |
| Product Range | GenX3 Series |
| DC Collector Current | 75A |
|---|---|
| Collector Emitter Saturation Voltage Vce(on) | 2.2V |
| Power Dissipation | 380W |
| Collector Emitter Voltage V(br)ceo | 600V |
| No. of Pins | 3Pins |
| Transistor Mounting | Through Hole |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |