Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTA10P50PCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.71AH4564
Product RangePolarP
Your Part Number
749 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.800 |
| 10+ | $9.330 |
| 25+ | $8.160 |
| 50+ | $7.670 |
| 100+ | $6.660 |
| 250+ | $5.570 |
| 500+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$10.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTA10P50PCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.71AH4564
Product RangePolarP
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id10A
Drain Source On State Resistance1ohm
On Resistance Rds(on)1ohm
Transistor Case StyleTO-263AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation300W
Power Dissipation Pd300W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolarP
Qualification-
SVHCNo SVHC (12-Jan-2017)
Alternatives for IXTA10P50P
1 Product Found
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
1ohm
Transistor Case Style
TO-263AA
Rds(on) Test Voltage
10V
Power Dissipation
300W
No. of Pins
3Pins
Product Range
PolarP
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
10A
On Resistance Rds(on)
1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
300W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate