Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTA140P05TCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.71AH4565
Product RangeTrenchP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.780 |
| 10+ | $9.720 |
| 25+ | $8.810 |
| 50+ | $8.260 |
| 100+ | $7.710 |
| 250+ | $6.430 |
| 500+ | $6.250 |
Price for:Each
Minimum: 1
Multiple: 1
$10.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTA140P05TCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.71AH4565
Product RangeTrenchP
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id140A
On Resistance Rds(on)0.009ohm
Drain Source On State Resistance9000µohm
Transistor Case StyleTO-263AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation298W
Power Dissipation Pd298W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchP
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
50V
On Resistance Rds(on)
0.009ohm
Transistor Case Style
TO-263AA
Rds(on) Test Voltage
10V
Power Dissipation
298W
No. of Pins
3Pins
Product Range
TrenchP
SVHC
No SVHC (12-Jan-2017)
Transistor Polarity
P Channel
Continuous Drain Current Id
140A
Drain Source On State Resistance
9000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
298W
Operating Temperature Max
150°C
Qualification
-
Alternatives for IXTA140P05T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate