Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTH30N50L2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.83R9984
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.670 |
| 5+ | $33.960 |
| 10+ | $32.720 |
| 25+ | $31.590 |
| 60+ | $30.600 |
| 120+ | $30.000 |
| 270+ | $29.480 |
Price for:Each
Minimum: 1
Multiple: 1
$35.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTH30N50L2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.83R9984
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id30A
Drain Source On State Resistance0.2ohm
On Resistance Rds(on)0.2ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd400W
Gate Source Threshold Voltage Max2.5V
Power Dissipation400W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXTH30N50L2 is a LinearL2™ single N-channel linear Power MOSFET with extended FBSOA. It is suitable for solid state circuit breakers, soft start controls, linear amplifiers, programmable loads and current regulators. It is designed for linear operation.
- International standard packages
- Avalanche rating
- Easy to mount
- Space saving
- High power density
- UL94V-0 Flammability rating
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.2ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
30A
On Resistance Rds(on)
0.2ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
400W
Power Dissipation
400W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for IXTH30N50L2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate