Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTH36N50P-DELCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.58M7650
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.690 |
| 10+ | $8.940 |
| 25+ | $8.650 |
| 50+ | $8.210 |
| 100+ | $7.910 |
| 250+ | $7.590 |
Price for:Each
Minimum: 1
Multiple: 1
$10.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTH36N50P-DELCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.58M7650
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id36A
On Resistance Rds(on)0.17ohm
Drain Source On State Resistance0.17ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd540W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation540W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXTH36N50P is a PolarHV™ single N-channel standard Power MOSFET offers reduced static drain-to-source ON-resistance and avalanche rating.
- International standard packages
- Unclamped inductive switching (UIS) rating
- Low package inductance - Easy to drive and to protect
Applications
Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.17ohm
Transistor Case Style
TO-247
Power Dissipation Pd
540W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
36A
Drain Source On State Resistance
0.17ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
540W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate