Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTH96N20PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58M7651
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.400 |
| 10+ | $10.720 |
| 25+ | $9.050 |
| 60+ | $7.530 |
| 120+ | $7.250 |
| 270+ | $6.960 |
Price for:Each
Minimum: 1
Multiple: 1
$12.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTH96N20PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58M7651
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id96A
Drain Source On State Resistance0.024ohm
On Resistance Rds(on)0.024ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd600W
Gate Source Threshold Voltage Max5V
Power Dissipation600W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXTH96N20P is a PolarHT™ single N-channel enhancement-mode Power MOSFET offers reduced static drain-to-source ON-resistance and high power density.
- International standard packages
- Unclamped inductive switching (UIS) rating
- Low package inductance - Easy to drive and to protect
- Easy to mount
- Space saving
- Avalanche rating
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
96A
On Resistance Rds(on)
0.024ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
600W
Power Dissipation
600W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.024ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate