Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYB82N120C3H1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.02AC9851
Product RangeXPT GenX3 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.340 |
| 5+ | $22.850 |
| 10+ | $19.360 |
| 25+ | $18.960 |
| 50+ | $18.580 |
| 100+ | $18.190 |
| 250+ | $17.980 |
Price for:Each
Minimum: 1
Multiple: 1
$26.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYB82N120C3H1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.02AC9851
Product RangeXPT GenX3 Series
Technical Datasheet
DC Collector Current164A
Continuous Collector Current164A
Collector Emitter Saturation Voltage Vce(on)2.75V
Collector Emitter Saturation Voltage2.75V
Power Dissipation Pd1.04kW
Power Dissipation1.04kW
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleTO-264AA
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeXPT GenX3 Series
SVHCTo Be Advised
Technical Specifications
DC Collector Current
164A
Collector Emitter Saturation Voltage Vce(on)
2.75V
Power Dissipation Pd
1.04kW
Collector Emitter Voltage Max
1.2kV
Transistor Case Style
TO-264AA
Operating Temperature Max
150°C
Product Range
XPT GenX3 Series
SVHC
To Be Advised
Continuous Collector Current
164A
Collector Emitter Saturation Voltage
2.75V
Power Dissipation
1.04kW
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate