Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC26-12IO8BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71AH4954
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.430 |
| 5+ | $32.280 |
| 10+ | $29.120 |
| 25+ | $25.970 |
| 50+ | $22.810 |
| 100+ | $22.220 |
| 250+ | $21.630 |
Price for:Each
Minimum: 1
Multiple: 1
$35.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC26-12IO8BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71AH4954
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max100mA
Average Forward Current27A
Average On State Current27A
On State RMS Current42A
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current520A
Operating Temperature Max100°C
Holding Current Max200mA
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleTO-240AA
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
100mA
Average On State Current
27A
Gate Trigger Voltage Max
1.5V
Operating Temperature Max
100°C
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
27A
On State RMS Current
42A
Peak Non Repetitive Surge Current
520A
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
5Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate