Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC44-12IO1BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AH4957
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.540 |
| 5+ | $36.090 |
| 10+ | $32.630 |
| 25+ | $29.170 |
| 50+ | $25.710 |
| 100+ | $25.260 |
| 250+ | $24.810 |
Price for:Each
Minimum: 1
Multiple: 1
$39.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC44-12IO1BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AH4957
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max100mA
Average Forward Current49A
Average On State Current49A
On State RMS Current77A
Peak Non Repetitive Surge Current1.15kA
Gate Trigger Voltage Max1.5V
Holding Current Max200mA
Operating Temperature Max100°C
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleTO-240AA
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
100mA
Average On State Current
49A
Peak Non Repetitive Surge Current
1.15kA
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
49A
On State RMS Current
77A
Gate Trigger Voltage Max
1.5V
Operating Temperature Max
100°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
7Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate