Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCD56-16IO1BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AH4965
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.050 |
| 5+ | $38.420 |
| 10+ | $34.780 |
| 25+ | $31.140 |
| 50+ | $27.500 |
| 100+ | $27.140 |
| 250+ | $26.790 |
Price for:Each
Minimum: 1
Multiple: 1
$42.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCD56-16IO1BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AH4965
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max100mA
Average Forward Current60A
Average On State Current60A
On State RMS Current94A
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current1.5kA
Holding Current Max200mA
Operating Temperature Max100°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleTO-240AA
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
100mA
Average On State Current
60A
Gate Trigger Voltage Max
1.5V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
60A
On State RMS Current
94A
Peak Non Repetitive Surge Current
1.5kA
Operating Temperature Max
100°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
5Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability