Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | MDD95-12N1BCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 02AC9943 |
| Your Part Number | |
| Technical Datasheet |
282 In Stock
504 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.140 |
| 5+ | $36.630 |
| 10+ | $30.150 |
| 25+ | $30.140 |
| 50+ | $30.120 |
| 100+ | $30.110 |
| 250+ | $30.100 |
Price for:Each
Minimum: 1
Multiple: 1
$43.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | MDD95-12N1BCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 02AC9943 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Average Forward Current | 120A |
| Forward Voltage Max | 1.43V |
| Diode Module Configuration | Dual Series |
| Diode Case Style | TO-240AA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 2.8kA |
| Diode Mounting | Panel |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Repetitive Peak Reverse Voltage | 1.2kV |
|---|---|
| Forward Voltage Max | 1.43V |
| Diode Case Style | TO-240AA |
| Operating Temperature Max | 150°C |
| Diode Mounting | Panel |
| SVHC | To Be Advised |
| Average Forward Current | 120A |
|---|---|
| Diode Module Configuration | Dual Series |
| No. of Pins | 3Pins |
| Forward Surge Current | 2.8kA |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |