Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVBO40-12NO6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K2362
Product RangeVBO40
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.510 |
| 5+ | $37.570 |
| 10+ | $35.410 |
| 25+ | $33.030 |
| 50+ | $30.880 |
| 100+ | $30.240 |
| 250+ | $29.370 |
Price for:Each
Minimum: 1
Multiple: 1
$39.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVBO40-12NO6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K2362
Product RangeVBO40
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current40A
Bridge Rectifier Case StyleSOT-227B
No. of Pins4Pins
Forward Voltage Max1.15V
Bridge Rectifier MountingPanel Mount
Forward Surge Current300A
Operating Temperature Max150°C
Product RangeVBO40
SVHCNo SVHC (17-Jan-2023)
Product Overview
The VBO40-12NO6 is a 4-pin single-phase Standard Bridge Rectifier Diode with improved thermal behaviour. It is used for one phase bridge configurations, supplies for DC power equipment, input rectifiers for PWM inverter and field supply for DC motors.
- UL94V-0 Flammability rating
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Advanced power cycling
- Diode for main rectification
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
40A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
SOT-227B
Forward Voltage Max
1.15V
Forward Surge Current
300A
Product Range
VBO40
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate