Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoZY180L350Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AH6926
Your Part Number
444 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $4.600 |
| 25+ | $4.330 |
| 50+ | $4.150 |
| 100+ | $3.990 |
| 250+ | $3.640 |
| 500+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoZY180L350Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AH6926
Technical Datasheet
Kit ContentsKeyed Gate Cathode Twin Plug w/Wire Length 350mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Kit Contents
Keyed Gate Cathode Twin Plug w/Wire Length 350mm
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability