Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJAEGER
Manufacturer Part No042955006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15J6592
Product RangeStandard Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.510 |
| 25+ | $31.910 |
| 50+ | $29.990 |
| 100+ | $29.170 |
| 250+ | $28.350 |
Price for:Each
Minimum: 1
Multiple: 1
$34.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJAEGER
Manufacturer Part No042955006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15J6592
Product RangeStandard Series
Technical Datasheet
Product RangeStandard Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP50, IP54
IP RatingIP50, IP54
SVHCTo Be Advised
Technical Specifications
Product Range
Standard Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP50, IP54
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
-
Contact Material
Brass
IP Rating
IP50, IP54
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
