Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJAEGER
Manufacturer Part No530763006Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15J7428
Product RangeStandard Series
Your Part Number
59 In Stock
55 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.430 |
| 5+ | $48.410 |
| 10+ | $46.400 |
| 25+ | $44.580 |
| 50+ | $42.400 |
| 100+ | $40.470 |
Price for:Each
Minimum: 1
Multiple: 1
$51.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJAEGER
Manufacturer Part No530763006Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15J7428
Product RangeStandard Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeStandard Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP50, IP54
IP RatingIP50, IP54
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
-
Contact Material
Brass
IP Rating
IP50, IP54
SVHC
To Be Advised
Product Range
Standard Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP50, IP54
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
