Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJAEGER
Manufacturer Part No536012006Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.15J7558
Product RangeRapid Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.010 |
| 50+ | $23.920 |
| 100+ | $22.120 |
| 250+ | $20.790 |
| 500+ | $19.650 |
Price for:Each
Minimum: 1
Multiple: 1
$26.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJAEGER
Manufacturer Part No536012006Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.15J7558
Product RangeRapid Series
Technical Datasheet
Product RangeRapid Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP50, IP54
IP RatingIP50, IP54
SVHCTo Be Advised
Technical Specifications
Product Range
Rapid Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP50, IP54
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
-
Contact Material
Brass
IP Rating
IP50, IP54
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
