Print Page
JFX02E106J000000B
Power Film Capacitor, Metallized PP, Axial Leaded, 10 µF, ± 5%, High Current, Pulse, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJB CAPACITORS
Manufacturer Part NoJFX02E106J000000BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AC5175
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJB CAPACITORS
Manufacturer Part NoJFX02E106J000000BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AC5175
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance10µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Current, Pulse
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)250V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter25mm
Product Length31mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The JFX Series capacitors from JB Capacitors are Premium Metallized Polypropylene Film Capacitors. Their high quality Premium Audio film capacitors provide unrivaled sound quality. JB Capacitors are Just your Best choice.
- Quick transient design
- High Precise Capacitance ±3%, ±5%
- Very Low Dielectric absorption factor
- Very Low Dissipation factor
- Very Low ESR
- Very Low Inductance
- Excellent handling of high current audio pulsesµF: 10
- Dissipation: 0.0007
- Passive flammability GB10191-88 IEC384-16
- Operating temperature -55?~+85?
- Capacitance tolerance ±3%(E)?±5%(J) 1KHz
- Rated voltage 250V
- Withstand voltage 1.5VR 5S
- Dissipation factor =0.0020 1KHz
- Insulate the electric resistance <gt/>0.33uF =15000MODimensionsOD (mm): 25
- Length (mm): 31
- Depth (mm): 1
- Lead Length (mm): 35
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
High Current, Pulse
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
31mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
25mm
Product Width
-
Ripple Current
-
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate