Print Page
HPTWS10
WIRELESS EARBUD, 20 HOUR PLAYTIME
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJENSEN
Manufacturer Part NoHPTWS10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.28AJ5257
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.030 |
Price for:Each
Minimum: 1
Multiple: 1
$25.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJENSEN
Manufacturer Part NoHPTWS10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.28AJ5257
Technical Datasheet
Carrier Frequency-
Frequency Response Min-
Frequency Response Max-
Drive Unit Type-
Connector Type-
Product Range-
SVHCTo Be Advised
Product Overview
True Wireless Earbuds
- 4 hours of music playtime
- 3 hours of calling time
- Built-in microphone
- Touch voice assistant control
- Volume and touch playback controls
- Sweat resistant
- Includes charging case and USB charging cable
Technical Specifications
Carrier Frequency
-
Frequency Response Max
-
Connector Type
-
SVHC
To Be Advised
Frequency Response Min
-
Drive Unit Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate