Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part No1060-00-19-UCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51F3578
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $230.630 |
Price for:Each
Minimum: 2
Multiple: 2
$461.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part No1060-00-19-UCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51F3578
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Current
Meter Range4mA to 20mA
Digit Height7.6mm
Panel Cutout Height19.3mm
Panel Cutout Width35.56mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
4mA to 20mA
Panel Cutout Height
19.3mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Current
Digit Height
7.6mm
Panel Cutout Width
35.56mm
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
